Parametric results for: 4N33 under Optocoupler

Filter Your Search

1 - 10 of 216 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: 4n33
Select parts from the table below to compare.
Compare
Compare
4N33TVM
Fairchild Semiconductor Corporation
$0.1790 Yes Yes Transferred 80 mA 1.5 V NO THROUGH HOLE MOUNT 150 mA 7.5 kV 500 % UL APPROVED, VDE APPROVED 30 V SINGLE 50 % 100 nA DARLINGTON OUTPUT OPTOCOUPLER 250 mW 5 µs e3 100 °C -40 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP DIP DIP-6 6 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING compliant EAR99 8541.40.80.00 Transistor Outputs
4N33
Everlight Electronics Co Ltd
$0.2036 Yes Yes Active 60 mA 5 kV 500 % UL RECOGNIZED 55 V SINGLE 100 nA DARLINGTON OUTPUT OPTOCOUPLER 100 °C -55 °C 1 EVERLIGHT ELECTRONICS CO LTD compliant EAR99 8541.40.80.00 Transistor Outputs Everlight
4N33M
Fairchild Semiconductor Corporation
$0.2394 Yes Yes Transferred 80 mA 7.5 kV 500 % UL APPROVED 30 V SINGLE 100 nA DARLINGTON OUTPUT OPTOCOUPLER e3 100 °C -40 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP DIP DIP-6 6 6LD, MDIP,OPTO,WHITE,.300 WIDE compliant EAR99 8541.40.80.00 Transistor Outputs
4N33
Vishay Intertechnologies
$0.2920 Yes Yes End Of Life 60 mA 1.5 V NO THROUGH HOLE MOUNT 100 mA 5.3 kV 500 % UL RECOGNIZED 30 V SINGLE 500 % 100 nA DARLINGTON OUTPUT OPTOCOUPLER 200 mW 5 µs e3 100 °C -55 °C 1 Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC compliant EAR99 8541.40.80.00 Transistor Outputs Vishay
4N33
Vishay Semiconductors
$0.3079 Transferred 60 mA 5.3 kV 500 % UL RECOGNIZED 30 V SINGLE 100 nA DARLINGTON OUTPUT OPTOCOUPLER e3 100 °C -55 °C 1 Matte Tin (Sn) VISHAY TELEFUNKEN DIP-6 unknown 8541.40.80.00 Transistor Outputs Vishay
4N33TVM
onsemi
$0.3114 Yes Active 80 mA 1.5 V NO THROUGH HOLE MOUNT 150 mA 4.17 kV UL APPROVED, VDE APPROVED 30 V SINGLE 500 % 100 nA DARLINGTON OUTPUT OPTOCOUPLER 150 mW 5 µs e3 100 °C -40 °C 1 TUBE Matte Tin (Sn) - annealed ONSEMI DIP-6 646BZ compliant 8541.40.80.00 Transistor Outputs onsemi
4N33M
onsemi
$0.3621 Yes Active 80 mA 1.5 V NO THROUGH HOLE MOUNT 100 mA 7.5 kV 500 % UL APPROVED 30 V SINGLE 500 % 100 nA DARLINGTON OUTPUT OPTOCOUPLER 200 mW 5 µs e3 100 °C -40 °C 1 Matte Tin (Sn) - annealed ONSEMI DIP-6 646BX compliant 8541.40.80.00 Transistor Outputs onsemi
4N33SR2M
onsemi
$0.3631 Yes Active 80 mA 1.5 V YES SURFACE MOUNT 150 mA 4.17 kV UL APPROVED 30 V SINGLE 500 % 100 nA DARLINGTON OUTPUT OPTOCOUPLER 150 mW 5 µs e3 100 °C -40 °C 1 TR Matte Tin (Sn) - annealed ONSEMI SURFACE MOUNT PACKAGE-6 646BY compliant 8541.40.80.00 Transistor Outputs onsemi
4N33
Isocom Components
$0.3734 Yes Yes Active 80 mA 1.5 V NO THROUGH HOLE MOUNT 100 mA 5.3 kV 500 % UL RECOGNIZED 30 V SINGLE 500 % 100 nA DARLINGTON OUTPUT OPTOCOUPLER 200 mW 5 µs e3 100 °C -55 °C 1 TIN ISOCOM COMPONENTS LTD DIP-6 compliant EAR99 8541.40.80.00 Transistor Outputs Isocom
4N33SM
onsemi
$0.4122 Yes Active 80 mA 1.5 V YES SURFACE MOUNT 150 mA 4.17 kV UL APPROVED 30 V SINGLE 500 % 100 nA DARLINGTON OUTPUT OPTOCOUPLER 150 mW 5 µs e3 100 °C -40 °C 1 TUBE Matte Tin (Sn) - annealed ONSEMI SURFACE MOUNT PACKAGE-6 646BY compliant 8541.40.80.00 Transistor Outputs onsemi