Filter Your Search
1 - 4 of 4 results
|
4525DO-DS5AI001DP
TE Connectivity
|
$34.1901 | Yes | Yes | Active | NO | 300 Psi | -1 Psi | I2C INTERFACE | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL CURRENT | Port Diameter = 3.5 MM | 14 | 3 mA | BARBED | 5 V | 85 °C | -10 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9.9 mm | 9.9 mm | 12.5 mm | TE CONNECTIVITY LTD | PACKAGE-8 | compliant | TE Connectivity | ||
|
4525DO-DS5AI001DP-L
TE Connectivity
|
Check for Price | Active | NO | 1 Psi | -1 Psi | I2C INTERFACE | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL CURRENT | Port Diameter = 3.5 MM | 14 | 3 mA | BARBED | 105 °C | -25 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9.9 mm | 7.2 mm | 12.4 mm | TE CONNECTIVITY LTD | unknown | |||||||
|
4525DO-DS5AI001DP-M
TE Connectivity
|
Check for Price | Active | NO | 1 Psi | -1 Psi | I2C INTERFACE | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL CURRENT | Port Diameter = 3.5 MM | 14 | 3 mA | BARBED | 105 °C | -25 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9.9 mm | 7.2 mm | 12.4 mm | TE CONNECTIVITY LTD | unknown | |||||||
|
4525DO-DS5AI001DP-F
TE Connectivity
|
Check for Price | Active | NO | 1 Psi | -1 Psi | I2C INTERFACE | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL CURRENT | Port Diameter = 3.5 MM | 14 | 3 mA | BARBED | 105 °C | -25 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9.9 mm | 7.2 mm | 12.4 mm | TE CONNECTIVITY LTD | unknown |