Filter Your Search
1 - 2 of 2 results
|
407F25D020M0000
CTS Corporation
|
Check for Price | Yes | Active | 20 MHz | 20 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 18 pF | 7mm x 5mm x 1.3mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7mm x 5mm x 1.3mm | CTS CORP | GREEN, CERAMIC PACKAGE-4 | compliant | 8541.60.00.50 | ||
|
407F25D020M000
CTS Corporation
|
Check for Price | Yes | Active | 20 MHz | 20 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 18 pF | 7.0mm x 5.0mm x 1.3mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | CTS CORP | compliant | 8541.60.00.50 |