Filter Your Search
1 - 10 of 1,232 results
|
S3818CVX565F20
State of the Art Inc
|
Check for Price | No | No | Active | 5.6 MΩ | 1 % | 3 W | 3818 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2.5 kV | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
S3818CVX224F30
State of the Art Inc
|
Check for Price | No | No | Active | 220 kΩ | 1 % | 3 W | 3818 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2.5 kV | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
S3818CVX106M10
State of the Art Inc
|
Check for Price | No | No | Active | 10 MΩ | 20 % | 3 W | 3818 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2.5 kV | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
S3818CVX564K20
State of the Art Inc
|
Check for Price | No | No | Active | 560 kΩ | 10 % | 3 W | 3818 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2.5 kV | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | , 3818 | compliant | EAR99 | 8533.21.00.30 | ||
|
S3818CVX107K20-W
State of the Art Inc
|
Check for Price | No | Active | 100 MΩ | 10 % | 2 W | 3818 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2.5 kV | e0 | 150 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||
|
S3818CVX135J20
State of the Art Inc
|
Check for Price | No | No | Active | 1.3 MΩ | 5 % | 3 W | 3818 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2.5 kV | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
S3818CVX135J10
State of the Art Inc
|
Check for Price | No | No | Active | 1.3 MΩ | 5 % | 3 W | 3818 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2.5 kV | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
S3818CVX107K30-TR
State of the Art Inc
|
Check for Price | No | Active | 100 MΩ | 10 % | 2 W | 3818 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2.5 kV | e0 | 150 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||
|
S3818CVX224G30
State of the Art Inc
|
Check for Price | No | No | Active | 220 kΩ | 2 % | 3 W | 3818 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2.5 kV | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||
|
S3818CVX365J20
State of the Art Inc
|
Check for Price | No | No | Active | 3.6 MΩ | 5 % | 3 W | 3818 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2.5 kV | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 |