Filter Your Search
1 - 10 of 14,158 results
|
PRA135C7965R0.1%0.01%
Vishay Intertechnologies
|
Check for Price | No | Active | 965 Ω | 0.1 % | 125 mW | 3707 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e0 | 155 °C | -55 °C | Chip | 14 | Box | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 400 µm | 9.45 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3707 | compliant | EAR99 | |||||||
|
PRA135I7-348RDBBT
Vishay Intertechnologies
|
Check for Price | No | Active | 348 Ω | 0.5 % | 125 mW | 3707 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e0 | 155 °C | -55 °C | Chip | 14 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 400 µm | 9.45 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3707 | compliant | EAR99 | |||||||
|
PRA135C7-223RBWNT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 223 Ω | 0.1 % | 125 mW | 3707 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e2 | 155 °C | -55 °C | Chip | 14 | TR | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | 400 µm | 9.45 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3707 | compliant | EAR99 | |||||||
|
PR135A71331BWGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.33 kΩ | 0.1 % | 125 mW | 3707 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 7 | YES | 75 V | e4 | 125 °C | -55 °C | Chip | 1 | 14 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 9.476 mm | 1.828 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
PR135A75691BWGT1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5.69 kΩ | 0.1 % | 125 mW | 3707 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 75 V | e4 | 125 °C | -55 °C | Chip | 14 | TR | Gold (Au) - with Nickel (Ni) barrier | 381 µm | 9.476 mm | 1.828 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||
|
PRAHR135I7-264RDBB
Vishay Intertechnologies
|
Check for Price | No | Active | 264 Ω | 0.5 % | 100 mW | 3707 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 7 | YES | 75 V | e0 | 155 °C | -55 °C | Chip | 1 | 14 | Waffle Pack | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 380 µm | 9.45 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
PRA135C7-4K07BBBT
Vishay Intertechnologies
|
Check for Price | No | Active | 4.07 kΩ | 0.1 % | 125 mW | 3707 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e0 | 155 °C | -55 °C | Chip | 14 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 400 µm | 9.45 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3707 | compliant | EAR99 | |||||||
|
PRA135I7-2K58BBGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.58 kΩ | 0.1 % | 125 mW | 3707 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e4 | 155 °C | -55 °C | Chip | 14 | TR | Gold (Au) - with Nickel (Ni) barrier | 400 µm | 9.45 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3707 | compliant | EAR99 | |||||||
|
PRA135C7-8K35DWNT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 8.35 kΩ | 0.5 % | 125 mW | 3707 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e2 | 155 °C | -55 °C | Chip | 14 | TR | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | 400 µm | 9.45 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3707 | compliant | EAR99 | |||||||
|
PRA135I7-392RBLNT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 392 Ω | 0.1 % | 125 mW | 3707 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e2 | 155 °C | -55 °C | Chip | 14 | TR | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | 400 µm | 9.45 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3707 | compliant | EAR99 |