Parametric results for: 352224RFT under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 352224rft
Select parts from the table below to compare.
Compare
Compare
352224RFT
TE Connectivity
$0.4249 Yes Yes Active 24 Ω 1 % 3 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THICK FILM 70 °C YES 250 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR TIN WRAPAROUND 6.35 mm 3.2 mm 6.35mm x 3.2mm x .55mm TE CONNECTIVITY LTD compliant EAR99 8533.21.00.30 TE Connectivity