Filter Your Search
1 - 1 of 1 results
|
352222RJT
TE Connectivity
|
$0.0757 | Yes | Yes | Active | 22 Ω | 5 % | 3 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | YES | 250 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 1.1 mm | 6.35 mm | 3.2 mm | 6.35mm x 3.2mm x .55mm | TE CONNECTIVITY LTD | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | TE Connectivity |