Filter Your Search
1 - 1 of 1 results
|
3314J-4-102G
Bourns Inc
|
Check for Price | Yes | Yes | Active | 1 kΩ | 20 % | 250 mW | 1818 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 300 V | e3 | AEC-Q200 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 210 deg | Matte Tin (Sn) | J BEND | 2.55 mm | 4.5 mm | 4.5 mm | BOURNS INC | SMT, 2018 | compliant |