Filter Your Search
1 - 10 of 60,530 results
|
SL0B-01-1802-BA
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 0.1 % | 1.5 W | 3050 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | PRECISION | 50 mW | 18 kΩ | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 19 | 20 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | GULL WING | WELWYN COMPONENTS LTD | , 3050 | compliant | EAR99 | |||
|
SL0B-01-6732-BBPB
TT Electronics Welwyn Components
|
Check for Price | No | No | Obsolete | 0.1 % | 1.5 W | 3050 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | PRECISION | 50 mW | 67.3 kΩ | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 19 | 20 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | GULL WING | WELWYN COMPONENTS LTD | , 3050 | compliant | EAR99 | |||
|
SL0BLF-03-5901-BA
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 0.1 % | 1.5 W | 3050 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | PRECISION | 50 mW | 5.9 kΩ | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 19 | 20 | RECTANGULAR PACKAGE | TR; TUBE | Matte Tin (Sn) | GULL WING | TT ELECTRONICS PLC | , 3050 | compliant | EAR99 | ||
|
SL0A-01-2460-BAPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 0.1 % | 1.5 W | 3050 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | PRECISION | 100 mW | 246 Ω | ISOLATED | 10 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 1 | 20 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | GULL WING | TT ELECTRONICS PLC | , 3050 | compliant | |||||
|
SL0A-01-3360-BA
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 0.1 % | 1.5 W | 3050 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | PRECISION | 100 mW | 336 Ω | ISOLATED | 10 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 1 | 20 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | GULL WING | WELWYN COMPONENTS LTD | , 3050 | compliant | EAR99 | |||
|
SL0A-01-8562-BA
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 0.1 % | 1.5 W | 3050 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | PRECISION | 100 mW | 85.6 kΩ | ISOLATED | 10 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 1 | 20 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | GULL WING | WELWYN COMPONENTS LTD | , 3050 | compliant | EAR99 | |||
|
SL0A-01-1642-DB
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 0.5 % | 1.5 W | 3050 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | PRECISION | 100 mW | 16.4 kΩ | ISOLATED | 10 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 1 | 20 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | GULL WING | WELWYN COMPONENTS LTD | , 3050 | compliant | EAR99 | |||
|
SL0A-01-5562-BA
TT Electronics Resistors
|
Check for Price | No | Yes | Active | 0.1 % | 1.5 W | 3050 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | PRECISION | 100 mW | 55.6 kΩ | ISOLATED | 10 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 1 | 20 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | GULL WING | TT ELECTRONICS PLC | , 3050 | compliant | ||||
|
SL0ALF-01-44R8-DC
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 0.5 % | 1.5 W | 3050 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | PRECISION | 100 mW | 44.8 Ω | ISOLATED | 10 | 70 °C | YES | 10 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 1 | 20 | RECTANGULAR PACKAGE | TR; TUBE | Matte Tin (Sn) | GULL WING | TT ELECTRONICS PLC | , 3050 | compliant | EAR99 | ||
|
SL0A-01-2000-DC
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 0.5 % | 1.5 W | 3050 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | PRECISION | 100 mW | 200 Ω | ISOLATED | 10 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 1 | 20 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | GULL WING | WELWYN COMPONENTS LTD | , 3050 | compliant | EAR99 |