Filter Your Search
1 - 10 of 10 results
|
2N7000L18
Vishay Siliconix
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-226AA | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | VISHAY SILICONIX | unknown | |||||||||||
|
2N7000L-18
Temic Semiconductors
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | LOW THRESHOLD | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-226AA | O-PBCY-W3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | TEMIC SEMICONDUCTORS | unknown | EAR99 | |||||||||||
|
2N7000L-T92-K
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 115 mA | 7.5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-92 | O-PBCY-W3 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | TO-92 | LEAD FREE PACKAGE-3 | 3 | |||||||
|
2N7000LTA
Temic Semiconductors
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | LOW THRESHOLD | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-226AA | O-PBCY-W3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | TEMIC SEMICONDUCTORS | unknown | EAR99 | |||||||||||
|
2N7000L34Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | ||||||||||
|
2N7000LTA
Vishay Siliconix
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | LOW THRESHOLD | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-226AA | O-PBCY-W3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | VISHAY SILICONIX | unknown | EAR99 | CYLINDRICAL, O-PBCY-W3 | ||||||||
|
2N7000L-T92-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 115 mA | 7.5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-92 | O-PBCY-W3 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | TO-92 | LEAD FREE PACKAGE-3 | 3 | |||||||
|
2N7000LTR
Temic Semiconductors
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | LOW THRESHOLD | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-226AA | O-PBCY-W3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | TEMIC SEMICONDUCTORS | unknown | EAR99 | CYLINDRICAL, O-PBCY-W3 | ||||||||||
|
2N7000L-T92-B
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 115 mA | 7.5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-92 | O-PBCY-W3 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | TO-92 | LEAD FREE PACKAGE-3 | 3 | |||||||
|
2N7000L
Temic Semiconductors
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | LOW THRESHOLD | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-226AA | O-PBCY-W3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | TEMIC SEMICONDUCTORS | unknown | EAR99 |