Filter Your Search
1 - 4 of 4 results
|
2N4401BU
onsemi
|
$0.0533 | Yes | Active | 40 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 250 MHz | 350 mW | SWITCHING | SILICON | 255 ns | 35 ns | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Matte Tin (Sn) - annealed | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92, 3 PIN | 135AN | compliant | EAR99 | onsemi | ||||||||||||||||
|
2N4401BU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 40 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 250 MHz | SWITCHING | SILICON | 255 ns | 35 ns | TO-92 | O-PBCY-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | LEAD FREE, TO-92, 3 PIN | unknown | TO-92 | 3 | |||||||||||||||
|
2N4401BU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 40 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 250 MHz | 350 mW | SWITCHING | SILICON | 255 ns | 35 ns | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, TO-92, 3 PIN | 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3) | compliant | EAR99 | TO-92 | 3 | 8541.21.00.95 | |||||||||||||
|
2N4401BULK
Continental Device India Ltd
|
Check for Price | Yes | Active | 40 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 250 MHz | 6.5 pF | 30 ns | 625 mW | 1.5 W | 20 ns | SWITCHING | SILICON | 255 ns | 35 ns | 750 mV | TO-92 | O-PBCY-T3 | TS-16949 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.21.00.75 |