Filter Your Search
1 - 1 of 1 results
|
2ED020I12FAXUMA2
Infineon Technologies AG
|
$8.8354 | Yes | Yes | Not Recommended | 5 V | 15 V | STANDARD | PUSH-PULL | 2 A | 600 ns | 800 ns | HALF BRIDGE BASED IGBT DRIVER | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | YES | 2 | SOURCE AND SINK | TRUE | 400 µA | 5.5 V | 4.5 V | 20 V | 13 V | YES | AUTOMOTIVE | R-PDSO-G32 | e4 | 3 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SSOP | SSOP32/36,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 12.7 mm | 2.65 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | SOIC | SSOP, SSOP32/36,.4 | 32 | compliant | EAR99 | 8542.39.00.01 | Infineon |