Filter Your Search
1 - 5 of 5 results
|
2N7002PW
Diotec Semiconductor AG
|
$0.0359 | Yes | Active | 1 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | |||||||||||||||||||||||||||||||||||
|
2N7002PW,115
NXP Semiconductors
|
$0.0779 | Yes | Transferred | N-CHANNEL | YES | SINGLE | 1 | 310 mA | METAL-OXIDE SEMICONDUCTOR | 830 mW | e3 | 1 | 150 °C | -55 °C | 260 | 30 | TIN | NXP SEMICONDUCTORS | compliant | EAR99 | NXP | SC-70 | 3 | SOT323 | |||||||||||||||||||
|
2N7002PW,115
Nexperia
|
$0.0936 | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 310 mA | 1.6 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | Nexperia | SC-70 | 3 | SOT323 | SC-70, 3 PIN | |||||
|
2N7002PW
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 310 mA | 1.6 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | compliant | EAR99 | NXP | SC-70 | 3 | PLASTIC, SC-70, 3 PIN | ||||||
|
2N7002PW
Nexperia
|
Check for Price | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 310 mA | 1.6 Ω | LOGIC LEVEL COMPATIBLE | 4 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 310 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | Nexperia | SC-70, SOT-323, 3 PIN |