Filter Your Search
1 - 10 of 27 results
|
2N7002P,215
Nexperia
|
$0.0264 | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 360 mA | 1.6 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | Nexperia | ||||
|
2N7002PW
Diotec Semiconductor AG
|
$0.0359 | Yes | Active | 1 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | ||||||||||||||||||||||||||||||||||
|
2N7002PW,115
NXP Semiconductors
|
$0.0779 | Yes | Transferred | N-CHANNEL | YES | SINGLE | 1 | 310 mA | METAL-OXIDE SEMICONDUCTOR | 830 mW | e3 | 1 | 150 °C | -55 °C | 260 | 30 | TIN | NXP SEMICONDUCTORS | SC-70 | 3 | SOT323 | compliant | EAR99 | NXP | ||||||||||||||||||
|
2N7002PW,115
Nexperia
|
$0.0936 | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 310 mA | 1.6 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70 | 3 | SOT323 | compliant | EAR99 | Nexperia | SC-70, 3 PIN | ||||
|
2N7002P,235
Nexperia
|
$0.1022 | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 360 mA | 1.6 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | Nexperia | ||||
|
2N7002PV,115
Nexperia
|
$0.1210 | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 60 V | 2 | 350 mA | 1.6 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-F6 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOT | 6 | SOT666 | compliant | EAR99 | Nexperia | SMALL OUTLINE, R-PDSO-F6 | |||||
|
2N7002PS,115
Nexperia
|
$0.1309 | Not Recommended | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 60 V | 2 | 320 mA | 1.6 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G6 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TSSOP | 6 | SOT363 | compliant | EAR99 | Nexperia | SMALL OUTLINE, R-PDSO-G6 | |||||
|
2N7002PS,125
Nexperia
|
$0.1739 | Not Recommended | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 60 V | 2 | 320 mA | 1.6 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G6 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TSSOP | 6 | SOT363 | compliant | EAR99 | Nexperia | SMALL OUTLINE, R-PDSO-G6 | |||||
|
2N7002PV,115
NXP Semiconductors
|
$0.1973 | Yes | Transferred | N-CHANNEL | YES | 350 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 500 mW | e3 | 1 | 150 °C | -55 °C | 260 | 30 | TIN | NXP SEMICONDUCTORS | SOT | 6 | SOT666 | compliant | EAR99 | NXP | |||||||||||||||||||
|
2N7002PTGP
CHENMKO Enterprise Co Ltd
|
Check for Price | Obsolete | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | , |