Filter Your Search
1 - 4 of 4 results
|
2N7002F
Philips Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE | 1 | 475 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 830 mW | e3 | 1 | 150 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||
|
2N7002F,215
Nexperia
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 475 mA | 2 Ω | LOGIC LEVEL COMPATIBLE | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 830 mW | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | EAR99 | TO-236 | SMALL OUTLINE, R-PDSO-G3 | 3 | SOT23 | 8541.21.00.75 | Nexperia | |||||
|
2N7002FN3T/R7
PanJit Semiconductor
|
Check for Price | Yes | Active | PAN JIT INTERNATIONAL INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
2N7002F,215
NXP Semiconductors
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 475 mA | 2 Ω | LOGIC LEVEL COMPATIBLE | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 830 mW | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | compliant | EAR99 | TO-236 | SMALL OUTLINE, R-PDSO-G3 | 3 | SOT23 | 8541.21.00.75 | NXP |