Parametric results for: 2N7000G under Small Signal Field-Effect Transistors

Filter Your Search

1 - 10 of 15 results

|
-
Manufacturer Part Number: 2n7000g
Select parts from the table below to compare.
Compare
Compare
2N7000-G
Microchip Technology Inc
$0.3571 Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω HIGH INPUT IMPEDANCE 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1 W SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL MATTE TIN THROUGH-HOLE BOTTOM MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
2N7000G
Rochester Electronics LLC
Check for Price Yes Contact Manufacturer N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON TO-92 O-PBCY-W3 AEC-Q101 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL WIRE BOTTOM ROCHESTER ELECTRONICS LLC unknown EAR99
2N7000-GP013
Microchip Technology Inc
Check for Price Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-92 O-PBCY-T3 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM MICROCHIP TECHNOLOGY INC compliant EAR99 CYLINDRICAL, O-PBCY-T3
2N7000G4
TT Electronics Resistors
Check for Price Yes Active N-CHANNEL NO SINGLE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON TO-92 O-PBCY-T3 e4 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL GOLD THROUGH-HOLE BOTTOM TT ELECTRONICS PLC compliant EAR99
2N7000G-T92-B
Unisonic Technologies Co Ltd
Check for Price Active UNISONIC TECHNOLOGIES CO LTD compliant EAR99
2N7000G-T92-R
Unisonic Technologies Co Ltd
Check for Price Active UNISONIC TECHNOLOGIES CO LTD compliant EAR99
2N7000-G
Comchip Technology Corporation Ltd
Check for Price Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 625 mW 625 mW SWITCHING SILICON TO-92 O-PBCY-T3 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.21.00.95
2N7000-GP002
Microchip Technology Inc
Check for Price Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-92 O-PBCY-T3 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM MICROCHIP TECHNOLOGY INC compliant EAR99 CYLINDRICAL, O-PBCY-T3
2N7000G
onsemi
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW SILICON TO-92 O-PBCY-T3 e1 Not Qualified 150 °C -55 °C 260 40 PLASTIC/EPOXY ROUND CYLINDRICAL Tin/Silver/Copper (Sn/Ag/Cu) THROUGH-HOLE BOTTOM ONSEMI compliant EAR99 onsemi LEAD FREE, CASE 29-11, TO-226, 3 PIN TO-92 (TO-226) 5.33mm Body Height 3 29-11
2N7000G4
TT Electronics Power and Hybrid / Semelab Limited
Check for Price Yes Yes Active N-CHANNEL NO SINGLE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON TO-92 O-PBCY-T3 e4 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL GOLD THROUGH-HOLE BOTTOM SEMELAB LTD compliant EAR99 CYLINDRICAL, O-PBCY-T3