Filter Your Search
1 - 8 of 8 results
|
2N2907ADCSMG4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 60 V | 600 mA | PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 50 | 200 MHz | HIGH RELIABILITY | 350 mW | SWITCHING | SILICON | 100 ns | 45 ns | R-CDSO-N6 | e4 | Not Qualified | 200 °C | COLLECTOR | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | GOLD | NO LEAD | DUAL | SEMELAB LTD | LCC | SMALL OUTLINE, R-CDSO-N6 | 6 | compliant | EAR99 | 8541.21.00.75 | |||||
|
2N2907ADCSMG4
TT Electronics Resistors
|
Check for Price | Yes | Active | 60 V | 600 mA | PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 50 | 200 MHz | HIGH RELIABILITY | 350 mW | SWITCHING | SILICON | 100 ns | 45 ns | R-CDSO-N6 | e4 | Not Qualified | 200 °C | COLLECTOR | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | GOLD | NO LEAD | DUAL | TT ELECTRONICS PLC | SMALL OUTLINE, R-CDSO-N6 | compliant | EAR99 | 8541.21.00.75 | ||||||||
|
2N2907ADCSM
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 60 V | 600 mA | PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 50 | 200 MHz | HIGH RELIABILITY | 350 mW | SWITCHING | SILICON | 100 ns | 45 ns | R-CDSO-N6 | Not Qualified | 200 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | SEMELAB LTD | LCC | SMALL OUTLINE, R-CDSO-N6 | 6 | compliant | EAR99 | 8541.21.00.75 | TT Electronics | ||||
|
2N2907ADCSM-JQR-BG4
TT Electronics Resistors
|
Check for Price | Yes | Active | 60 V | 600 mA | PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 50 | 200 MHz | HIGH RELIABILITY | 400 mW | SWITCHING | SILICON | 100 ns | 45 ns | R-CDSO-N6 | e4 | Not Qualified | 200 °C | COLLECTOR | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | GOLD | NO LEAD | DUAL | TT ELECTRONICS PLC | SMALL OUTLINE, R-CDSO-N6 | compliant | EAR99 | 8541.21.00.75 | ||||||||
|
2N2907ADCSM
TT Electronics Resistors
|
Check for Price | Yes | Active | 60 V | 600 mA | PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 50 | 200 MHz | HIGH RELIABILITY | 350 mW | SWITCHING | SILICON | 100 ns | 45 ns | R-CDSO-N6 | Not Qualified | 200 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | TT ELECTRONICS PLC | HERMETIC SEALED, CERAMIC, LCC2-6 | compliant | EAR99 | 8541.21.00.75 | TT Electronics | |||||||
|
2N2907ADCSM-JQR-B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Obsolete | 60 V | 600 mA | PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 50 | 200 MHz | HIGH RELIABILITY | SWITCHING | SILICON | 100 ns | 45 ns | R-CDSO-N6 | Not Qualified | 200 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | SEMELAB LTD | LCC | SMALL OUTLINE, R-CDSO-N6 | 6 | compliant | EAR99 | |||||||
|
2N2907ADCSM-JQR-B
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 60 V | 600 mA | PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 50 | 200 MHz | HIGH RELIABILITY | SWITCHING | SILICON | 100 ns | 45 ns | R-CDSO-N6 | Not Qualified | 200 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | TT ELECTRONICS PLC | HERMETIC SEALED, CERAMIC, LCC2-6 | compliant | EAR99 | ||||||||||
|
2N2907ADCSM-JQR-BG4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 60 V | 600 mA | PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 50 | 200 MHz | HIGH RELIABILITY | 400 mW | SWITCHING | SILICON | 100 ns | 45 ns | R-CDSO-N6 | e4 | Not Qualified | 200 °C | COLLECTOR | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | GOLD | NO LEAD | DUAL | SEMELAB LTD | LCC | SMALL OUTLINE, R-CDSO-N6 | 6 | compliant | EAR99 | 8541.21.00.75 |