Filter Your Search
1 - 10 of 835 results
|
2N2907A
Diotec Semiconductor AG
|
$0.0245 | Yes | Active | 60 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 75 | 250 MHz | SILICON | TO-92 | O-PBCY-T3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | ||||||||||||||||||
|
2N2907A
Continental Device India Ltd
|
$0.2618 | Yes | Yes | Active | 60 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 200 MHz | 8 pF | 400 mW | SILICON | 100 ns | 1.6 V | TO-18 | O-MBCY-W3 | Not Qualified | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | ||||||||||||||||
|
2N2907A
SPC Multicomp
|
$0.4836 | Active | 60 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 40 | 200 MHz | SWITCHING | SILICON | 100 ns | 45 ns | TO-18 | O-MBCY-W3 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | MULTICOMP PRO | unknown | EAR99 | METAL CAN-3 | |||||||||||||||||||||||
|
2N2907A
Central Semiconductor Corp
|
$1.2644 | No | No | Active | 60 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 200 MHz | 8 pF | 400 mW | 1.8 W | SWITCHING | SILICON | 100 ns | 45 ns | 1.6 V | TO-18 | O-MBCY-W3 | e0 | Not Qualified | 200 °C | -65 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | Central Semiconductor | 8541.21.00.75 | |||||||||||
|
JANTX2N2907A
Microsemi Corporation
|
$2.3379 | No | No | Transferred | 60 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 200 MHz | 400 mW | SWITCHING | SILICON | 300 ns | 45 ns | TO-206AA | O-MBCY-W3 | e0 | Not Qualified | MIL-19500/291M | 200 °C | -65 °C | COLLECTOR | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | not_compliant | EAR99 | Microsemi Corporation | TO-18, 3 PIN | 8541.21.00.95 | BCY | 3 | |||||||||
|
JAN2N2907A
Microchip Technology Inc
|
$3.0059 | No | Active | 60 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 200 MHz | 400 mW | SWITCHING | SILICON | 300 ns | 45 ns | TO-206AA | O-MBCY-W3 | e0 | Qualified | MIL-19500/291M | 1 | 200 °C | -65 °C | COLLECTOR | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | Microchip | TO-18, 3 PIN | ||||||||||||
|
JANTX2N2907A
Microchip Technology Inc
|
$3.2607 | No | Active | 60 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 200 MHz | 400 mW | SWITCHING | SILICON | 300 ns | 45 ns | TO-206AA | O-MBCY-W3 | e0 | Qualified | MIL-19500/291M | 200 °C | -65 °C | COLLECTOR | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | Microchip | TO-18, 3 PIN | 8541.21.00.95 | ||||||||||||
|
JANTX2N2907A
onsemi
|
$3.6961 | No | No | Obsolete | 60 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 200 MHz | 400 mW | SWITCHING | SILICON | 100 ns | 45 ns | TO-18 | O-MBCY-W3 | Not Qualified | MIL-19500 | 200 °C | -65 °C | COLLECTOR | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | ONSEMI | unknown | EAR99 | onsemi | HERMETIC SEALED, CASE 206AA-01, 3 PIN | BCY | 3 | 206AA | |||||||||||
|
2N2907A
Microchip Technology Inc
|
$4.0079 | No | Active | 60 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 50 | SWITCHING | SILICON | 300 ns | 45 ns | TO-206AA | O-MBCY-W3 | e0 | Not Qualified | 200 °C | COLLECTOR | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | not_compliant | EAR99 | Microchip | SIMILAR TO TO-18, 3 PIN | |||||||||||||||||
|
JAN2N2907AL
Microchip Technology Inc
|
$4.1821 | No | Active | 60 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 1.8 W | SWITCHING | SILICON | 300 ns | 45 ns | TO-206AA | O-MBCY-W3 | e0 | Qualified | MIL-19500/291 | 200 °C | COLLECTOR | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | SIMILAR TO TO-18, 3 PIN | 8541.21.00.95 |