Filter Your Search
1 - 9 of 9 results
Select Parts | Part Number |
---|
|
26HF1002LFV
Gowanda Electronics Corporation
|
||
|
26HF1002SM
Gowanda Electronics Corporation
|
||
|
26HF1002SMLF
Gowanda Electronics Corporation
|
||
|
26HF1002H
Gowanda Electronics Corporation
|
||
|
26HF1002HLF
Gowanda Electronics Corporation
|
||
|
26HF1002
Gowanda Electronics Corporation
|
||
|
26HF1002V
Gowanda Electronics Corporation
|
||
|
26HF1002LFH
Gowanda Electronics Corporation
|
||
|
26HF1002VLF
Gowanda Electronics Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Inductor Type
|
Inductance-Nom (L) |
DC Resistance
|
Tolerance |
Surface Mount
|
Test Frequency
|
Rated Current-Max
|
Self Resonance Frequency
|
Case/Size Code
|
Inductor Application
|
Number of Functions |
Shielded
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Style
|
Packing Method
|
Shape/Size Description
|
Terminal Finish
|
Terminal Placement
|
Terminal Shape
|
Lead Diameter
|
Lead Length
|
Lead Spacing
|
Package Diameter
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Package Description
|
Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 50 mΩ | 15 % | 2.25 A | 35 MHz | e1 | 130 °C | -55 °C | Vertical Mount | Radial | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | 280 µm | 7.92 mm | 3.81 mm | 8.13 mm | 3.81 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
No | No | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 50 mΩ | 15 % | YES | 1 kHz | 2.25 A | 35 MHz | 4944 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 8.64 mm | 12.45 mm | 11.18 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||
Active | GENERAL PURPOSE INDUCTOR | 10 µH | 50 mΩ | 15 % | YES | 1 kHz | 2.25 A | 35 MHz | 4944 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 8.64 mm | 12.45 mm | 11.18 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||
No | No | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 50 mΩ | 10 % | NO | 1 kHz | 2.25 A | 35 MHz | POWER INDUCTOR | 1 | NO | e0 | 130 °C | -55 °C | Circular | 2 | Toroidal | Bulk | CIRCULAR PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 280 µm | 7.92 mm | 7.87 mm | 8.13 mm | 3.81 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | |||||
Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 50 mΩ | 10 % | NO | 1 kHz | 2.25 A | 35 MHz | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -55 °C | Circular | 2 | Toroidal | Bulk | CIRCULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | RADIAL | WIRE | 280 µm | 7.92 mm | 7.87 mm | 8.13 mm | 3.81 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT | ||||
Active | GENERAL PURPOSE INDUCTOR | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||
No | No | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 50 mΩ | 10 % | NO | 1 kHz | 2.25 A | 35 MHz | POWER INDUCTOR | 1 | NO | e0 | 130 °C | -55 °C | Circular | 2 | Toroidal | Bulk | CIRCULAR PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 280 µm | 7.92 mm | 3.81 mm | 8.13 mm | 3.81 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | |||||
Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 50 mΩ | 15 % | 2.25 A | 35 MHz | e1 | 130 °C | -55 °C | Hortizontal Mount | Radial | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | 280 µm | 7.92 mm | 7.87 mm | 8.13 mm | 3.81 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 50 mΩ | 10 % | NO | 1 kHz | 2.25 A | 35 MHz | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -55 °C | Circular | 2 | Toroidal | Bulk | CIRCULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | RADIAL | WIRE | 280 µm | 7.92 mm | 3.81 mm | 8.13 mm | 3.81 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 |
|
26HF1002LFV
Gowanda Electronics Corporation
|
Check for Price Buy | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 50 mΩ | 15 % | 2.25 A | 35 MHz | e1 | 130 °C | -55 °C | Vertical Mount | Radial | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | 280 µm | 7.92 mm | 3.81 mm | 8.13 mm | 3.81 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
26HF1002SM
Gowanda Electronics Corporation
|
Check for Price Buy | No | No | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 50 mΩ | 15 % | YES | 1 kHz | 2.25 A | 35 MHz | 4944 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 8.64 mm | 12.45 mm | 11.18 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||
|
26HF1002SMLF
Gowanda Electronics Corporation
|
Check for Price Buy | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 50 mΩ | 15 % | YES | 1 kHz | 2.25 A | 35 MHz | 4944 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 8.64 mm | 12.45 mm | 11.18 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
26HF1002H
Gowanda Electronics Corporation
|
Check for Price Buy | No | No | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 50 mΩ | 10 % | NO | 1 kHz | 2.25 A | 35 MHz | POWER INDUCTOR | 1 | NO | e0 | 130 °C | -55 °C | Circular | 2 | Toroidal | Bulk | CIRCULAR PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 280 µm | 7.92 mm | 7.87 mm | 8.13 mm | 3.81 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | ||||||
|
26HF1002HLF
Gowanda Electronics Corporation
|
Check for Price Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 50 mΩ | 10 % | NO | 1 kHz | 2.25 A | 35 MHz | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -55 °C | Circular | 2 | Toroidal | Bulk | CIRCULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | RADIAL | WIRE | 280 µm | 7.92 mm | 7.87 mm | 8.13 mm | 3.81 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT | |||||
|
26HF1002
Gowanda Electronics Corporation
|
Check for Price Buy | Active | GENERAL PURPOSE INDUCTOR | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||
|
26HF1002V
Gowanda Electronics Corporation
|
Check for Price Buy | No | No | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 50 mΩ | 10 % | NO | 1 kHz | 2.25 A | 35 MHz | POWER INDUCTOR | 1 | NO | e0 | 130 °C | -55 °C | Circular | 2 | Toroidal | Bulk | CIRCULAR PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 280 µm | 7.92 mm | 3.81 mm | 8.13 mm | 3.81 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | ||||||
|
26HF1002LFH
Gowanda Electronics Corporation
|
Check for Price Buy | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 50 mΩ | 15 % | 2.25 A | 35 MHz | e1 | 130 °C | -55 °C | Hortizontal Mount | Radial | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | 280 µm | 7.92 mm | 7.87 mm | 8.13 mm | 3.81 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
26HF1002VLF
Gowanda Electronics Corporation
|
Check for Price Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 50 mΩ | 10 % | NO | 1 kHz | 2.25 A | 35 MHz | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -55 °C | Circular | 2 | Toroidal | Bulk | CIRCULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | RADIAL | WIRE | 280 µm | 7.92 mm | 3.81 mm | 8.13 mm | 3.81 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 |