Filter Your Search
1 - 4 of 4 results
|
25136NLDB
APEM Inc
|
$8.9010 | Yes | Active | 100 mA | 30 V | 10000 Cycle(s) | 0.01 mΩ | 2 | SPDT | LATCHED | GOLD | SLIDE SWITCH | FLUSH TYPE | .1A@30VDC | ON-ON | 1000VRMS V | 1 GΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED POLYAMIDE | BRASS | GOLD | BRASS | GLASS FILLED NYLON | THERMOPLASTIC | BULK | 3 | EPOXY TERMINAL SEALED | WAVE | NO | BRASS | SOLDER | PARTIAL | 7.5 mm | 8.1 mm | 14.1 mm | 0.15 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.50 | Apem | |||||
|
25136NLDBX601
APEM Inc
|
Check for Price | Yes | Yes | Active | 100 mA | 30 V | 10000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | FLUSH TYPE | .1A@30VDC | ON-ON | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 7.5 mm | 8.1 mm | 14.1 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.50 | |||||||||||||||||||
|
25136NLDBF
APEM Inc
|
Check for Price | Yes | Yes | Active | 100 mA | 30 V | 10000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | FLUSH TYPE | .1A@30VDC | ON-ON | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 7.5 mm | 8.1 mm | 14.1 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.50 | |||||||||||||||||||
|
25136NLDBX693
APEM Inc
|
Check for Price | Yes | Yes | Active | 100 mA | 30 V | 10000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | FLUSH TYPE | .1A@30VDC | ON-ON | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 7.5 mm | 8.1 mm | 14.1 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.50 |