Filter Your Search
1 - 10 of 7,646 results
|
C2220X7R101-474JSN6E
VENKEL LTD
|
Check for Price | Yes | Obsolete | 470 nF | 100 V | 5 % | 2322 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | C | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.743 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220X5R500-473KP6E
VENKEL LTD
|
Check for Price | Yes | Obsolete | 47 nF | 50 V | 10 % | 2322 | X5R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | C | 15% ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR, 7 Inch | Palladium/Silver (Pd/Ag) | 3.429 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220X7R101-824MSNU
VENKEL LTD
|
Check for Price | Yes | Obsolete | 820 nF | 100 V | 20 % | 2322 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | C | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.743 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220COG101-333FN6E
VENKEL LTD
|
Check for Price | Yes | Obsolete | 33 nF | 100 V | 2322 | C0G | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | C | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.743 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | |||
|
C2220X7R500-683MPB6U
VENKEL LTD
|
Check for Price | No | Obsolete | 68 nF | 50 V | 20 % | 2322 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | C | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Tin/Lead (Sn90Pb10) | 2.743 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220X5R101-824KP6U
VENKEL LTD
|
Check for Price | Yes | Obsolete | 820 nF | 100 V | 10 % | 2322 | X5R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | C | 15% ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR, 13 Inch | Palladium/Silver (Pd/Ag) | 3.429 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220COG500-822JP6E
VENKEL LTD
|
Check for Price | Yes | Obsolete | 8.2 nF | 50 V | 5 % | 2322 | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | C | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Palladium/Silver (Pd/Ag) | 2.743 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220COG101-682JG6E
VENKEL LTD
|
Check for Price | Yes | Obsolete | 6.8 nF | 100 V | 5 % | 2322 | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | C | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Gold (Au) - with Nickel (Ni) barrier | 2.743 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220X5R500-473KP6U
VENKEL LTD
|
Check for Price | Yes | Obsolete | 47 nF | 50 V | 10 % | 2322 | X5R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | C | 15% ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR, 13 Inch | Palladium/Silver (Pd/Ag) | 3.429 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220X7R250-125MPB6U
VENKEL LTD
|
Check for Price | No | Obsolete | 1.2 µF | 25 V | 20 % | 2322 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | C | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Tin/Lead (Sn90Pb10) | 2.743 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 |