Filter Your Search
1 - 10 of 7,646 results
|
C2220X5R101-824KN6E
VENKEL LTD
|
Check for Price | Yes | Obsolete | 820 nF | 100 V | 10 % | 2322 | X5R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | C | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.429 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220Z5U250-154MSNU
VENKEL LTD
|
Check for Price | Yes | Obsolete | 150 nF | 25 V | 20 % | 2322 | Z5U | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | C | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | SMT | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.743 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220X7R250-563JSNU
VENKEL LTD
|
Check for Price | Yes | Obsolete | 56 nF | 25 V | 5 % | 2322 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | C | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.743 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220X7R101-105MSNU
VENKEL LTD
|
Check for Price | Yes | Obsolete | 1 µF | 100 V | 20 % | 2322 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | C | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.743 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220X5R500-104KG6U
VENKEL LTD
|
Check for Price | Yes | Obsolete | 100 nF | 50 V | 10 % | 2322 | X5R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | C | 15% ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR, 13 Inch | Gold (Au) - with Nickel (Ni) barrier | 3.429 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220X7R500-824KG6U
VENKEL LTD
|
Check for Price | Yes | Obsolete | 820 nF | 50 V | 10 % | 2322 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | C | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Gold (Au) - with Nickel (Ni) barrier | 2.743 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220X7R250-184KSN6U
VENKEL LTD
|
Check for Price | Yes | Obsolete | 180 nF | 25 V | 10 % | 2322 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | C | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.743 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220X7R500-823MSN6U
VENKEL LTD
|
Check for Price | Yes | Obsolete | 82 nF | 50 V | 20 % | 2322 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | C | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.743 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220Z5U500-105ZSNE
VENKEL LTD
|
Check for Price | Yes | Obsolete | 1 µF | 50 V | 80 % | 2322 | Z5U | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | C | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.743 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220X7R250-224JN6E
VENKEL LTD
|
Check for Price | Yes | Obsolete | 220 nF | 25 V | 5 % | 2322 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | C | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.743 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 |