Filter Your Search
1 - 2 of 2 results
|
22J1K2E
Ohmite Mfg Co
|
$1.5221 | Yes | Yes | Active | 1.2 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 65 V | e1 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 813 µm | 38.1 mm | 5.6 mm | 10.7 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||
|
22J1K2
Ohmite Mfg Co
|
$1.9636 | No | No | Active | 1.2 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 20 | 25 °C | 20 | NO | 65 V | e0 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 38.1 mm | 5.6 mm | 10.7 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |