Filter Your Search
1 - 10 of 13 results
|
219-4MST
CTS Corporation
|
$0.4641 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 4 | 4 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | MEDIUM | APPROVAL: UL | 0.1A@20VDC | ON-OFF | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TUBE | BOTTOM SEALED; TOP TAPE SEALED | WAVE | NO | Bright Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 0.01 inch | 6.7 mm | 4.05 mm | 11.63 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | ||||
|
219-4MSTRF
CTS Corporation
|
$0.5513 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 4 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | MEDIUM | APPROVAL: UL | 0.1A@20VDC | OFF-ON | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TR | BOTTOM SEALED; TOP TAPE SEALED | WAVE | NO | Tin (Sn) | SOLDER | 0.01 inch | 6.7 mm | 4.05 mm | 11.63 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | |||||
|
219-4MSTJRF
CTS Corporation
|
$0.6248 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 4 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | MEDIUM | APPROVAL: UL | 0.1A@20VDC | OFF-ON | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TR | BOTTOM SEALED; TOP TAPE SEALED | WAVE | NO | Tin (Sn) | SOLDER | 0.01 inch | 6.7 mm | 5.07 mm | 11.63 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | |||||
|
219-4MSTJR
CTS Corporation
|
$0.6248 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 4 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | MEDIUM | APPROVAL: UL | 0.1A@20VDC | ON-OFF | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TR | BOTTOM SEALED; TOP TAPE SEALED | WAVE | NO | Tin (Sn) | SOLDER | 0.01 inch | 6.7 mm | 5.07 mm | 11.63 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | |||||
|
219-4MSTR
CTS Corporation
|
$0.6835 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 4 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | MEDIUM | APPROVAL: UL | 0.1A@20VDC | ON-OFF | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TR | BOTTOM SEALED; TOP TAPE SEALED | WAVE | NO | Tin (Sn) | SOLDER | 0.01 inch | 6.7 mm | 4.05 mm | 11.63 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | |||||
|
2194MSTJRP
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 20 V | 2000 Cycle(s) | 4 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL; TUBE | BOTTOM SEALED; TOP TAPE SEALED | NO | Tin (Sn) | SOLDER | 6.68 mm | 3.77 mm | 11.63 mm | CTS CORP | unknown | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||||||||||||||||
|
219-4MSTJF
CTS Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 4 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | MEDIUM | APPROVAL: UL | 0.1A@20VDC | OFF-ON | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TUBE | BOTTOM SEALED; TOP TAPE SEALED | WAVE | NO | Tin (Sn) | SOLDER | 0.01 inch | 6.7 mm | 5.07 mm | 11.63 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | |||||
|
2194MSTJRF
CTS Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 4 | SPST | LATCHED | SLIDE DIP SWITCH | 219 | .1A@20VDC | e4 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL; TUBE | BOTTOM SEALED; TOP TAPE SEALED | NO | GOLD | SOLDER | 6.68 mm | 3.77 mm | 11.63 mm | CTS CORP | unknown | ROHS COMPLIANT | |||||||||||||||||||||
|
2194MSTJR
CTS Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 4 | SPST | LATCHED | SLIDE DIP SWITCH | 219 | .1A@20VDC | e4 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL; TUBE | BOTTOM SEALED; TOP TAPE SEALED | NO | GOLD | SOLDER | 6.68 mm | 3.77 mm | 11.63 mm | CTS CORP | unknown | ROHS COMPLIANT | |||||||||||||||||||||
|
219-4MST-P
CTS Corporation
|
Check for Price | Obsolete | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 4 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | MEDIUM | APPROVAL: UL | 0.1A@20VDC | ON-OFF | 500VAC V | 1 GΩ | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TUBE | BOTTOM SEALED; TOP TAPE SEALED | WAVE | NO | SOLDER | 0.01 inch | 6.7 mm | 4.05 mm | 11.63 mm | CTS CORP | unknown | EAR99 | 8536.50.90.65 |