Filter Your Search
1 - 3 of 3 results
|
2102P
Voltage Multipliers Inc
|
Check for Price | Obsolete | 25 A | 1.1 V | RECTIFIER DIODE | NO | 200 V | 150 A | 150 °C | VOLTAGE MULTIPLIERS INC | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
DSEI2X121-02P
Littelfuse Inc
|
Check for Price | Yes | Active | 123 A | 950 mV | 50 ns | 20 mA | 250 W | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 200 V | 2 | FREE WHEELING DIODE, LOW NOISE, SNUBBER DIODE | FAST RECOVERY | 1.2 kA | 1 | 160 V | Not Qualified | R-XUFM-X12 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 12 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | LITTELFUSE INC | compliant | EAR99 | ECOPAC-12 | 8541.10.00.80 | |||||
|
DSEI2X121-02P
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 123 A | 950 mV | 50 ns | 20 mA | 250 W | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 200 V | 2 | FREE WHEELING DIODE, LOW NOISE, SNUBBER DIODE | FAST RECOVERY | 1.2 kA | 1 | 160 V | Not Qualified | R-XUFM-X12 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 12 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | IXYS CORP | compliant | EAR99 | ECOPAC-12 | 8541.10.00.80 | 12 | ECOPAC-12 |