Filter Your Search
1 - 10 of 108 results
|
JANTXV1N6127A
Semtech Corporation
|
$1.0000 | Transferred | 103 V | 1.5 W | 75 V | SILICON | 67.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 56 V | 1 | ZENER | HIGH RELIABILITY | 500 W | Qualified | O-MALF-W2 | MIL-19500/516 | ISOLATED | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | HERMETIC SEALED PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
JAN1N6127AUS
Semtech Corporation
|
$1.0000 | Transferred | 108 V | 1.5 W | 75 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 56 V | 1 | ZENER | 500 W | Qualified | O-XELF-N2 | MIL-19500/516 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | NO LEAD | END | SEMTECH CORP | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
JANTX1N6127A
Semtech Corporation
|
$1.0000 | Transferred | 103 V | 1.5 W | 75 V | SILICON | 67.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 56 V | 1 | ZENER | HIGH RELIABILITY | 500 W | Qualified | O-MALF-W2 | MIL-19500/516 | ISOLATED | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | HERMETIC SEALED PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
JAN1N6127A
Semtech Corporation
|
$11.5552 | Transferred | 103.1 V | 1 µA | 1.5 W | 75 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | NO | 56 V | 2 | ZENER | HIGH RELIABILITY | 500 W | Qualified | O-LALF-W2 | e2 | MIL-19500/516 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | SEMTECH CORP | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
JAN1N6127A
Microchip Technology Inc
|
$13.8363 | No | Active | 3 W | SILICON | 67.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 500 W | Qualified | O-LALF-W2 | e0 | MIL-19500/516 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||
|
1N6127AUS
Microsemi Corporation
|
$14.9940 | No | No | Transferred | 2 W | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 56 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | HERMETIC SEALED, GLASS, D-5B, E-MELF-2 | 2 | unknown | EAR99 | 8541.10.00.50 | MELF | ||||||||
|
1N6127AUS
Semtech Corporation
|
$15.2111 | No | No | Transferred | 103.1 V | 1.5 W | 71.3 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 56 V | 1 | ZENER | METALLURGICALLY BONDED | 500 W | Not Qualified | O-XELF-N2 | e0 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | NO LEAD | END | SEMTECH CORP | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
JANTX1N6127AUS
Semtech Corporation
|
$15.9558 | Transferred | 108 V | 1.5 W | 75 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 56 V | 1 | ZENER | 500 W | Qualified | O-XELF-N2 | MIL-19500/516 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | NO LEAD | END | SEMTECH CORP | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
1N6127AUS
Microchip Technology Inc
|
$16.3395 | No | Active | 2 W | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 56 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, D-5B, E-MELF-2 | compliant | |||||||||||||
|
1N6127A
Microchip Technology Inc
|
$16.3395 | No | Active | 2 W | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 56 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | O-LALF-W2 | e0 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, B PACKAGE-2 | compliant |