Filter Your Search
1 - 9 of 9 results
|
1N5908RL4
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8.5 V | 300 µA | 5 W | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | UL RECOGNIZED | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MOTOROLA INC | PLASTIC, CASE 41A-02, 2 PIN | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
1N5908RL4G
onsemi
|
Check for Price | Yes | Yes | Transferred | 8.5 V | 5 W | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -65 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | ON SEMICONDUCTOR | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | 2 | 41A-04 | onsemi | |||||||
|
1N5908RL4
Motorola Mobility LLC
|
Check for Price | Transferred | 8.5 V | 300 µA | 5 W | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | UL RECOGNIZED | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 41A-02 | |||||||||||
|
1N5908RL4
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8.5 V | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 5 V | e0 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | ||||||||||||||||||||||||||||||||||
|
1N5908-RL
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8.5 V | 300 µA | 5 W | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | UL RECOGNIZED, CMOS COMPATIBLE | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | 175 °C | 250 | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | O-PALF-W2 | compliant | 2 | ||||||||||||
|
1N5908RL
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8.5 V | 9.5 nF | 300 µA | 5 W | 6 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | 250 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | |||||||||
|
1N5908RL4G
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||||||||
|
1N5908RL4G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 W | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | 1.5 kW | COMMERCIAL | O-PALF-W2 | e3 | NOT SPECIFIED | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ROCHESTER ELECTRONICS INC | O-PALF-W2 | unknown | 2 | CASE 41A-04 | ||||||||||||
|
1N5908RL4
onsemi
|
Check for Price | Yes | Obsolete | 8.5 V | 5 W | 6 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ONSEMI | PLASTIC, CASE 41A-04, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2 | CASE 41A-04 | onsemi |