Filter Your Search
1 - 10 of 128 results
|
1N4149TR
Fairchild Semiconductor Corporation
|
$0.0424 | Yes | Yes | Transferred | 500 mA | 1 V | 4 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 4 A | 1 | e3 | 175 °C | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DO-35 | 2 | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | compliant | EAR99 | ||||||||||||||||||||
|
1N4149TR
onsemi
|
$0.0440 | Yes | Active | 500 mA | 1 V | 4 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 4 A | 1 | e3 | 175 °C | MATTE TIN | ONSEMI | 017AG | compliant | EAR99 | onsemi | ||||||||||||||||||||||
|
1N4149
onsemi
|
$0.0460 | Yes | Active | 500 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | 017AG | compliant | EAR99 | onsemi | DO-35, 2 PIN | 8541.10.00.70 | ||||||||
|
1N4149
Microsemi Corporation
|
$0.9954 | No | No | Transferred | 200 mA | 1 V | 4 ns | 25 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | METALLURGICALLY BONDED | 500 mA | 1 | Not Qualified | O-LALF-W2 | e0 | DO-35 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | Microsemi Corporation | 8541.10.00.70 | ||||||||
|
1N4149-1
Microchip Technology Inc
|
$1.1550 | No | Active | 200 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 1 | O-LALF-W2 | e0 | DO-204AH | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | Microchip | HERMETIC SEALED, GLASS, DO-35, 2 PIN | ||||||||||||||
|
1N4149T-12A
ROHM Semiconductor
|
Check for Price | Obsolete | 150 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | 2 A | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | unknown | EAR99 | O-LALF-W2 | 8541.10.00.70 | |||||||||||
|
1N4149
Invensys Sensor Systems
|
Check for Price | No | Transferred | 150 mA | 1 V | 4 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | e0 | 200 °C | Tin/Lead (Sn/Pb) | INVENSYS SENSOR SYSTEMS | unknown | EAR99 | ||||||||||||||||||||||||
|
1N4149T-11
ROHM Semiconductor
|
Check for Price | Obsolete | 150 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | 2 A | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | unknown | EAR99 | O-LALF-W2 | 8541.10.00.70 | |||||||||||
|
1N4149
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 150 mA | 1 V | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-LALF-W2 | e0 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.70 | ||||||||||||
|
1N4149QCSM-JQR-BG4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | YES | 100 V | 4 | HIGH RELIABILITY | Not Qualified | R-CDSO-N6 | e4 | 6 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | GOLD | NO LEAD | DUAL | SEMELAB LTD | 6 | compliant | EAR99 | R-CDSO-N6 | 8541.10.00.70 |