Parametric results for: 1n4148x-tp under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: 1n4148xtp
Select parts from the table below to compare.
Compare
Compare
1N4148X-TP
Micro Commercial Components
$0.0353 Yes Yes Active 150 mA 1.25 V 4 ns 1 µA 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 FAST RECOVERY 2 A 1 75 V Not Qualified R-PDSO-F2 e3 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-F2 2 compliant EAR99 8541.10.00.70
1N4148X-TP-HF
Micro Commercial Components
Check for Price Yes Active 150 mA 4 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 2 A 1 R-PDSO-F2 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL MICRO COMMERCIAL COMPONENTS CORP HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.70
1N4148X-TP-HP
Micro Commercial Components
Check for Price Yes Active 150 mA 715 mV 4 ns RECTIFIER DIODE SINGLE YES 75 V 1 2 A 1 150 °C MICRO COMMERCIAL COMPONENTS CORP compliant EAR99