Filter Your Search
1 - 10 of 222 results
|
1N4007GP-AQ
Diotec Semiconductor AG
|
$0.0260 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 30 A | 1 | 1 kV | O-PALF-W2 | e3 | AEC-Q101 | DO-204AC | 175 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | 2018-09-18 | Diotec | ||||||||||
|
1N4007GP
Diotec Semiconductor AG
|
$0.0329 | Yes | Active | 1 A | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 1 | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | Diotec | DO-41, 2 PIN | ||||||||||||||||
|
1N4007-G
Comchip Technology Corporation Ltd
|
$0.0467 | Yes | Active | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 30 A | 1 | O-PALF-W2 | DO-41 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | not_compliant | EAR99 | 8541.10.00.80 | Comchip Technology | ROHS COMPLIANT, PLASTIC PACKAGE-2 | DO-41 | 2 | |||||||||||||||
|
1N4007G
Yangzhou Yangjie Electronics Co Ltd
|
$0.0530 | Yes | Active | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY, LOW POWER LOSS | 30 A | 1 | O-PALF-W2 | e3 | DO-204AL | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | DO-41, 2 PIN | |||||||||||||||
|
1N4007G
onsemi
|
$0.0792 | Yes | Active | 1 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 30 A | 1 | 1 kV | Not Qualified | O-PALF-W2 | e3 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | ONSEMI | not_compliant | EAR99 | 8541.10.00.80 | onsemi | CASE 59-10, 2 PIN | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | 2 | 59-10 | |||||||||||
|
1N4007G-T
Diodes Incorporated
|
$0.0985 | No | Yes | Not Recommended | 1 A | 1 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 175 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | DO-41 | 2 | |||||||||||
|
1N4007G-K
Taiwan Semiconductor
|
$0.1033 | Yes | Active | 1 A | 1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 30 A | 1 | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | Taiwan Semiconductor | DO-41, 2 PIN | |||||||||||||||
|
1N4007GP-TP
Micro Commercial Components
|
$0.1109 | Yes | Yes | Active | 1 A | 1.1 V | 2 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | METALLURGICALLY BONDED | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | DO-41 | 2 | ||||||||||
|
A1N4007G-G
Comchip Technology Corporation Ltd
|
$0.1128 | Yes | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 30 A | 1 | O-PALF-W2 | AEC-Q101 | DO-41 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.80 | Comchip Technology | |||||||||||||||||
|
1N4007G
Taiwan Semiconductor
|
$0.1511 | Yes | Active | 1 A | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY, LOW POWER LOSS | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor |