Filter Your Search
1 - 10 of 12 results
|
1N4004T/R
Diodes Incorporated
|
Check for Price | Active | RECTIFIER DIODE | DIODES INC | unknown | ||||||||||||||||||||||||||||||||||||
|
1N4004TR
Fagor Electrónica
|
Check for Price | Active | 1 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 50 A | 1 | 400 V | Not Qualified | O-PALF-W2 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | 2 | EAR99 | 8541.10.00.80 | |||||||||||
|
1N4004TR-RPCU
Central Semiconductor Corp
|
Check for Price | Obsolete | 1 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 50 A | 1 | 400 V | Not Qualified | O-XALF-W2 | e0 | DO-41 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | unknown | 2 | EAR99 | 8541.10.00.80 | DO-41 | O-PALF-W2 | |||||||
|
1N4004-TR
Micro Commercial Components
|
Check for Price | Obsolete | 1 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | METALLURGICALLY BONDED | 30 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | unknown | 2 | EAR99 | 8541.10.00.80 | DO-41 | PLASTIC PACKAGE-2 | |||||||||
|
1N4004TR
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | Not Qualified | O-XALF-W2 | e0 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | unknown | 2 | EAR99 | 8541.10.00.80 | DO-41 | DO-41, 2 PIN | |||||||||
|
1N4004TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 1 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 30 A | 1 | 175 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||
|
1N4004TRTIN/LEAD
Central Semiconductor Corp
|
Check for Price | Obsolete | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
1N4004-T/R
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | Not Qualified | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | |||||||||||||||||
|
TC1N4004TR
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | Not Qualified | O-XALF-W2 | DO-41 | 150 °C | -50 °C | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | 2 | EAR99 | 8541.10.00.80 | DO-41 | PLASTIC PACKAGE-2 | ||||||||||||||
|
1N4004-TR
Master Instrument Corp
|
Check for Price | Contact Manufacturer | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | O-PALF-W2 | DO-41 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MASTER INSTRUMENT CORP | unknown | EAR99 | 8541.10.00.80 |