Filter Your Search
1 - 5 of 5 results
|
1N4004G-KR1G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 1 V | 5 µA | SILICON | 400 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY; LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 400 V | O-PALF-W2 | e3 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||
|
1N4004G-KA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 30 A | 1 | O-PALF-W2 | e3 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||
|
1N4004G-KR0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 1 V | 5 µA | SILICON | 400 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY; LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 400 V | O-PALF-W2 | e3 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||
|
1N4004G-K
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 400 V | O-PALF-W2 | IEC-61249-2-21 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | ||||
|
1N4004G-KB0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 1 V | 5 µA | SILICON | 400 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY; LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 400 V | O-PALF-W2 | e3 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 |