Filter Your Search
1 - 10 of 46 results
|
1KSMB39CA
Littelfuse Inc
|
$0.2749 | Yes | Yes | Active | 53.9 V | 5 W | 39 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 41 V | 1 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
1KSMB39A
Littelfuse Inc
|
$0.3060 | Yes | Active | 53.9 V | 5 W | 39 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 41 V | 1 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||
|
1KSMB39CAH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 53.9 V | 1 µA | 5 W | 39.05 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 41 V | 1 kW | 33.3 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | not_compliant | |||||||||||||
|
1KSMB39AM4G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 41 V | 1 kW | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC, SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
1KSMB39AH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 3.5 V | 53.9 V | 1 µA | 5 W | 39.05 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 41 V | 1 kW | 33.3 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | not_compliant | ||||||||||||
|
1KSMB39CA-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 3.5 V | 53.9 V | 1 µA | 5 W | 39.05 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 41 V | 1 kW | 33.3 V | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2018-12-03 | ||||||||||||
|
1KSMB39CAHR5
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 41 V | 1 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor | ||||||||||||||
|
1KSMB39CATGHE3TRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 53.9 V | 1 µA | 39 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 41 V | 800 W | 33.3 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
1KSMB39CAM4G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 41 V | 1 kW | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC, SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
1KSMB39CAM4
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 41 V | 1 kW | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 |