Filter Your Search
1 - 10 of 11 results
|
1T4GH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | AEC-Q101 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | unknown | |||||||||
|
F1T4GHR0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | 1 | O-PALF-W2 | e3 | AEC-Q101 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||
|
F1T4GHA0
Taiwan Semiconductor
|
Check for Price | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | 1 | O-PALF-W2 | e3 | AEC-Q101 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | |||||||
|
F1T4GHA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 30 A | 1 | O-PALF-W2 | AEC-Q101 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | THROUGH-HOLE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | unknown | ||||||||
|
1T4GHA1G
Taiwan Semiconductor
|
Check for Price | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | 1 | O-PALF-W2 | e3 | AEC-Q101 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
F1T4GH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 30 A | 1 | O-PALF-W2 | AEC-Q101 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | unknown | ||||||||
|
F1T4GHB0
Taiwan Semiconductor
|
Check for Price | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | 1 | O-PALF-W2 | e3 | AEC-Q101 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
1T4GHR0G
Taiwan Semiconductor
|
Check for Price | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | 1 | O-PALF-W2 | e3 | AEC-Q101 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | ||||||||||
|
1T4GHA0G
Taiwan Semiconductor
|
Check for Price | Active | 1 A | 1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||
|
1T4GHB0G
Taiwan Semiconductor
|
Check for Price | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | 1 | O-PALF-W2 | e3 | AEC-Q101 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 |