Filter Your Search
1 - 7 of 7 results
|
1PGSMB5952H
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2.9 mA | 1 µA | 3 W | 130 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 450 Ω | 5 kΩ | 98.8 V | 5 % | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | not_compliant | |||||
|
1PGSMB5952HM4G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 2.9 mA | 1 µA | 3 W | 130 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 450 Ω | 5 kΩ | 98.8 V | 5 % | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 | 2017-06-02 | ||
|
1PGSMB5952
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2.9 mA | 1 µA | 3 W | 130 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 450 Ω | 5 kΩ | 98.8 V | 5 % | R-PDSO-C2 | e3 | DO-214AA | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | not_compliant | ||||||
|
1PGSMB5952HR5G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 2.9 mA | 1 µA | 3 W | 130 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 450 Ω | 5 kΩ | 98.8 V | 5 % | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2017-06-02 | ||
|
1PGSMB5952R5G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 2.9 mA | 1 µA | 3 W | 130 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 450 Ω | 5 kΩ | 98.8 V | 5 % | R-PDSO-C2 | e3 | DO-214AA | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||
|
1PGSMB5952M4G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 2.9 mA | 1 µA | 3 W | 130 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 450 Ω | 5 kΩ | 98.8 V | 5 % | R-PDSO-C2 | e3 | DO-214AA | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||
|
1PGSMB5952HR4G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 2.9 mA | 1 µA | 3 W | 130 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 450 Ω | 5 kΩ | 98.8 V | 5 % | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | 2017-06-02 |