Parametric results for: 1N914TAP under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: 1n914tap
Select parts from the table below to compare.
Compare
Compare
1N914TAP
Vishay Intertechnologies
$0.0469 Yes Active 300 mA 1 V 4 ns 5 µA 500 mW SILICON 100 V RECTIFIER DIODE SINGLE NO 100 V 1 HIGH RELIABILITY FAST RECOVERY 4 A 1 75 V Not Qualified O-XALF-W2 e2 DO-204AH 1 175 °C 260 30 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-35, 2 PIN compliant EAR99 8541.10.00.70 Vishay
1N914-TAP
Vishay Semiconductors
Check for Price No Obsolete 200 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 75 V 1 HIGH RELIABILITY 1 Not Qualified O-LALF-W2 e0 DO-35 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL VISHAY TELEFUNKEN GLASS, 54A, 2 PIN unknown Vishay
1N914-TAP
Telefunken Microelectronics Gmbh
Check for Price No Transferred 200 mA 1 V RECTIFIER DIODE SINGLE NO 75 V 1 4 A 1 e0 175 °C Tin/Lead (Sn/Pb) TELEFUNKEN MICROELECTRONICS GMBH unknown EAR99