Filter Your Search
1 - 10 of 13 results
|
1N5822-B
Diodes Incorporated
|
$0.1030 | No | Yes | Obsolete | 3 A | 525 mV | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 80 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | DO-201AD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | Diodes Incorporated | |||
|
1N5822BKLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 80 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
1N5822_B0_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 3 A | 950 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 80 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
1N5822B0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 3 A | 525 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 70 A | 1 | O-PALF-W2 | e3 | DO-201AD | 125 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
1N5822-B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 3 A | 525 mV | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 80 A | 1 | Not Qualified | O-PALF-W2 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
1N5822-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 3 A | 525 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | LOW NOISE | GENERAL PURPOSE | 80 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 125 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-201AD | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||
|
1N5822_B0_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 3 A | 950 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 80 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
1N5822BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 80 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
1N5822-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 3 A | 525 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 80 A | 1 | O-PALF-W2 | e3 | DO-201AD | 1 | 125 °C | -55 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
1N5822-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 |