Filter Your Search
1 - 10 of 12 results
|
1N5819M
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | Not Qualified | O-LELF-R2 | 125 °C | -60 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | LITE-ON SEMICONDUCTOR CORP | MELF | GLASS, MELF-2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
1N5819M-13
Diodes Incorporated
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | Not Qualified | O-LELF-R2 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | DIODES INC | MELF | GLASS, MELF-2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
1N5819M
Vishay Semiconductors
|
Check for Price | No | Transferred | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | Not Qualified | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | GENERAL SEMICONDUCTOR INC | GLASS, MELF-2 | unknown | Vishay | ||||||||||||||||
|
1N5819M
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 1 A | 600 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | 25 A | 1 | O-PALF-W2 | e0 | DO-204AL | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-41, 2 PIN | unknown | EAR99 | Vishay | ||||||||
|
1N5819M05
Rectron Semiconductor
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | 1 | Not Qualified | O-PALF-W2 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
1N5819M01
Rectron Semiconductor
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | 1 | Not Qualified | O-PALF-W2 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
1N5819M03
Rectron Semiconductor
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | 1 | Not Qualified | O-PALF-W2 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
1N5819M02
Rectron Semiconductor
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | 1 | Not Qualified | O-PALF-W2 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
1N5819M
Diodes Incorporated
|
Check for Price | No | Obsolete | 1 A | 600 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | 25 A | 1 | Not Qualified | O-LELF-R2 | e0 | 235 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | DIODES INC | MELF | MELF-2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||
|
1N5819M
TDK Micronas GmbH
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | Not Qualified | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | ITT SEMICONDUCTOR | MELF | GLASS, MELF-2 | 2 | unknown | EAR99 | 8541.10.00.80 |