Parametric results for: 1N5819-T under Rectifier Diodes

Filter Your Search

1 - 10 of 35 results

|
-
-
Manufacturer Part Number: 1n5819t
Select parts from the table below to compare.
Compare
Compare
1N5819-T
Diodes Incorporated
$0.1263 No Yes Active 1 A 900 mV 1 mA SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY LOW POWER LOSS, FREE WHEELING DIODE EFFICIENCY 25 A 1 40 V Not Qualified O-PALF-W2 e3 DO-41 1 125 °C -65 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Bright Tin (Sn) WIRE AXIAL DIODES INC DO-41 2 not_compliant EAR99 8541.10.00.80
1N5819-TP
Micro Commercial Components
$0.1377 Yes Yes Active 1 A 600 mV 10 ns 100 µA SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY LOW POWER LOSS 25 A 1 Not Qualified O-PALF-W2 e3 DO-41 1 125 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP DO-41 2 not_compliant EAR99 8541.10.00.80 O-PALF-W2
1N5819/TR
Microchip Technology Inc
$8.4429 Active 1 A SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY HIGH RELIABILITY 1 Not Qualified O-PALF-W2 DO-41 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC unknown EAR99 8541.10.00.80 Microchip
1N5819T26A
Fairchild Semiconductor Corporation
Check for Price Obsolete 1 A 1.25 W SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY FREE WHEELING DIODE Not Qualified O-PALF-W2 DO-41 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP unknown EAR99 8541.10.00.80 O-PALF-W2
1N5819.TR
Fairchild Semiconductor Corporation
Check for Price Obsolete 1 A 1.25 W SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY FREE WHEELING DIODE Not Qualified O-PALF-W2 DO-41 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP unknown EAR99 8541.10.00.80 O-PALF-W2
1N5819-TB-LF
Won-Top Electronics Co Ltd
Check for Price Yes Active 1 A SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS 1 O-PALF-W2 e3 DO-41 150 °C -65 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL WON-TOP ELECTRONICS CO LTD DO-41 2 compliant EAR99 8541.10.00.80 O-PALF-W2
1N5819TR
Central Semiconductor Corp
Check for Price Active 1 A 600 mV 1 mA SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY GENERAL PURPOSE 25 A 1 40 V Not Qualified O-XALF-W2 e0 DO-41 ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP unknown EAR99 8541.10.00.80
1N5819-TP-HF
Micro Commercial Components
Check for Price Yes Active 1 A 10 ns SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY LOW POWER LOSS 25 A 1 O-PALF-W2 e3 DO-41 1 125 °C -55 °C 260 5 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.80 O-PALF-W2
1N5819T/R
Philips Semiconductors
Check for Price No Transferred 1 A 900 mV RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY 25 A 1 e0 125 °C Tin/Lead (Sn/Pb) PHILIPS SEMICONDUCTORS unknown EAR99
1N5819-T
Micro Commercial Components
Check for Price No Obsolete 1 A 600 mV 1 mA SILICON 40 V RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 25 A 1 40 V O-PALF-W2 e0 DO-41 125 °C -55 °C 240 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP unknown EAR99 8541.10.00.80