Parametric results for: 1N5819 BK under Rectifier Diodes

Filter Your Search

1 - 10 of 584 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: 1n5819
Select parts from the table below to compare.
Compare
Compare
1N5819+
SPC Multicomp
$0.0127 Active 1 A SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY HIGH RELIABILITY 1 O-PALF-W2 DO-41 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SPC TECHNOLOGY/ MULTICOMP O-PALF-W2 unknown EAR99 8541.10.00.80
1N5819
Yangzhou Yangjie Electronics Co Ltd
$0.0270 Yes Active 1 A 600 mV SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY FREE WHEELING DIODE , LOW POWER LOSS 25 A 1 O-PALF-W2 e3 DO-204AL 125 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL YANGZHOU YANGJIE ELECTRONICS CO LTD DO-41, 2 PIN compliant EAR99 8541.10.00.80
1N5819HW-7-F
SPC Multicomp
$0.0331 Active 1 A 250 mW SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY LOW POWER LOSS 1 R-PDSO-G2 125 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO PLASTIC PACKAGE-2 unknown EAR99 8541.10.00.80
1N5819
Diotec Semiconductor AG
$0.0448 Yes Active 1 A 900 mV SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY 25 A 1 Not Qualified O-PALF-W2 e3 DO-204AC 150 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN not_compliant EAR99 8541.10.00.80 DO-15 2 Diotec
1N5819
DC Components Co Ltd
$0.0477 Contact Manufacturer 1 A 900 mV 1 mA SILICON 40 V RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 30 A 1 40 V O-PALF-W2 DO-41 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL DC COMPONENTS CO LTD unknown
1N5819-E3/73
Vishay Intertechnologies
$0.0806 Yes Active 1 A 600 mV SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY FREE WHEELING DIODE 25 A 1 Not Qualified O-PALF-W2 e3 DO-204AL 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-41, 2 PIN not_compliant Vishay
1N5819
STMicroelectronics
$0.0907 Yes Active 1 A 900 mV SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY FREE WHEELING DIODE 25 A 1 Not Qualified O-PALF-W2 e3 DO-41 150 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL STMICROELECTRONICS PLASTIC PACKAGE-2 not_compliant EAR99 8541.10.00.80 DO-41 2 STMicroelectronics
1N5819RL
STMicroelectronics
$0.1013 Yes Active 1 A 900 mV SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY FREE WHEELING DIODE 25 A 1 Not Qualified O-PALF-W2 e3 DO-41 150 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL STMICROELECTRONICS PLASTIC PACKAGE-2 not_compliant EAR99 8541.10.00.80 DO-41 2 STMicroelectronics
1N5819RL
onsemi
$0.1016 Yes Obsolete 1 A 900 mV SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS 25 A 1 Not Qualified O-PALF-W2 e3 DO-41 125 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL ONSEMI CASE 59-10, 2 PIN not_compliant EAR99 8541.10.00.80 Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia 2 onsemi 59-10
1N5819HW-7-F
Diodes Incorporated
$0.1189 Yes Yes Active 1 A 750 mV 1 mA 450 mW SILICON 40 V RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY LOW POWER LOSS, FREE WHEELING DIODE EFFICIENCY 25 A 1 40 V Not Qualified R-PDSO-G2 e3 1 125 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 8541.10.00.80 2