Parametric results for: 1N5718 under Varactors

Filter Your Search

1 - 2 of 2 results

All Filters
|
1 0001 3701 0001 0931 1851 2781 370
-
Manufacturer Part Number: 1n5718
Select parts from the table below to compare.
Compare
Select Parts Part Number
1N5718
CRYSTALONICS Inc
1N5718
Telcom Semiconductor Inc
Most Relevant Technical Compliance Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Diode Capacitance-Nom
Power Dissipation-Max
Diode Element Material
Breakdown Voltage-Min
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Diode Capacitance Ratio-Min
Quality Factor-Min
Variable Capacitance Diode Classification
Qualification Status
JESD-30 Code
JESD-609 Code
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Contact Manufacturer 1.37 nF 1 W SILICON 115 V VARIABLE CAPACITANCE DIODE SINGLE NO 1 4.2 200 ABRUPT Not Qualified S-PALF-W2 ISOLATED 2 PLASTIC/EPOXY SQUARE LONG FORM WIRE AXIAL CRYSTALONICS INC S-PALF-W2 2 unknown EAR99 8541.10.00.80
No Obsolete 1 nF VARIABLE CAPACITANCE DIODE SINGLE NO 100 V 1 4.2 200 ABRUPT e0 Tin/Lead (Sn/Pb) TELCOM SEMICONDUCTOR INC unknown
Compare
1N5718
CRYSTALONICS Inc
Check for Price Contact Manufacturer 1.37 nF 1 W SILICON 115 V VARIABLE CAPACITANCE DIODE SINGLE NO 1 4.2 200 ABRUPT Not Qualified S-PALF-W2 ISOLATED 2 PLASTIC/EPOXY SQUARE LONG FORM WIRE AXIAL CRYSTALONICS INC S-PALF-W2 2 unknown EAR99 8541.10.00.80
1N5718
Telcom Semiconductor Inc
Check for Price No Obsolete 1 nF VARIABLE CAPACITANCE DIODE SINGLE NO 100 V 1 4.2 200 ABRUPT e0 Tin/Lead (Sn/Pb) TELCOM SEMICONDUCTOR INC unknown