Parametric results for: 1N4729ATA2 under Zener Diodes

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: 1n4729ata2
Select parts from the table below to compare.
Compare
Select Parts Part Number
1N4729ATA2
Motorola Semiconductor Products
1N4729ATA2
Tak Cheong Electronics (Holdings) Co Ltd
TC1N4729ATA2
Tak Cheong Electronics (Holdings) Co Ltd
1N4729ATA2
onsemi
1N4729ATA2
Motorola Mobility LLC
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Working Test Current
Reverse Current-Max
Power Dissipation-Max
Reference Voltage-Nom
Diode Element Material
Diode Type Polarity Configuration Surface Mount
Number of Elements Technology Additional Feature
Dynamic Impedance-Max
Knee Impedance-Max
Voltage Tol-Max
Qualification Status
JESD-30 Code
JESD-609 Code
JEDEC-95 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Part Package Code
Pin Count
Manufacturer Package Code
Transferred 69 mA 100 µA 1 W 3.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 400 Ω 5 % Not Qualified O-LALF-W2 DO-41 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MOTOROLA INC O-LALF-W2 unknown EAR99 8541.10.00.50
Yes Yes Obsolete 69 mA 1 W 3.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 10 Ω 5 % Not Qualified O-LALF-W2 e3 DO-41 200 °C -65 °C 250 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL TAK CHEONG ELECTRONICS HOLDINGS CO LTD O-LALF-W2 compliant EAR99 8541.10.00.50 DO-204 2
Active TAK CHEONG ELECTRONICS HOLDINGS CO LTD compliant EAR99 8541.10.00.50
No Transferred 69 mA 1 W 3.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 10 Ω 5 % Not Qualified O-LALF-W2 e0 DO-41 200 °C ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL ON SEMICONDUCTOR O-LALF-W2 not_compliant EAR99 8541.10.00.50 DO-41 2 CASE 59-10
Transferred 69 mA 100 µA 1 W 3.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 400 Ω 5 % Not Qualified O-LALF-W2 DO-41 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MOTOROLA INC O-LALF-W2 unknown EAR99 8541.10.00.50 DO-41 2 CASE 59-03
Compare
1N4729ATA2
Motorola Semiconductor Products
Check for Price Buy Transferred 69 mA 100 µA 1 W 3.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 400 Ω 5 % Not Qualified O-LALF-W2 DO-41 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MOTOROLA INC O-LALF-W2 unknown EAR99 8541.10.00.50
1N4729ATA2
Tak Cheong Electronics (Holdings) Co Ltd
Check for Price Buy Yes Yes Obsolete 69 mA 1 W 3.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 10 Ω 5 % Not Qualified O-LALF-W2 e3 DO-41 200 °C -65 °C 250 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL TAK CHEONG ELECTRONICS HOLDINGS CO LTD O-LALF-W2 compliant EAR99 8541.10.00.50 DO-204 2
TC1N4729ATA2
Tak Cheong Electronics (Holdings) Co Ltd
Check for Price Buy Active TAK CHEONG ELECTRONICS HOLDINGS CO LTD compliant EAR99 8541.10.00.50
1N4729ATA2
onsemi
Check for Price Buy No Transferred 69 mA 1 W 3.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 10 Ω 5 % Not Qualified O-LALF-W2 e0 DO-41 200 °C ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL ON SEMICONDUCTOR O-LALF-W2 not_compliant EAR99 8541.10.00.50 DO-41 2 CASE 59-10
1N4729ATA2
Motorola Mobility LLC
Check for Price Buy Transferred 69 mA 100 µA 1 W 3.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 400 Ω 5 % Not Qualified O-LALF-W2 DO-41 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MOTOROLA INC O-LALF-W2 unknown EAR99 8541.10.00.50 DO-41 2 CASE 59-03