Filter Your Search
1 - 3 of 3 results
|
1N4448HLP-7
Diodes Incorporated
|
$0.1457 | Yes | Yes | Active | 125 mA | 720 mV | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | HIGH RELIABILITY | 1 A | 1 | Not Qualified | R-PBCC-N2 | e4 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | DIODES INC | DFN | GREEN, ULTRA SMALL, PLASTIC, X1-DFN1006-2, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.70 | ||||
|
1N4448HLP-7B
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 125 mA | 720 mV | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | HIGH RELIABILITY | 2 A | 1 | R-PBCC-N2 | e4 | 1 | 150 °C | -65 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | DIODES INC | DFN | GREEN, ULTRA SMALL, PLASTIC, X1-DFN1006-2, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.70 | ||||||
|
1N4448HL
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-LALF-W2 | e1 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER COPPER | WIRE | AXIAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.70 |