Filter Your Search
1 - 1 of 1 results
|
1N4148HR
Digitron Semiconductors
|
Check for Price | No | Active | 200 mA | 1.2 V | 5 ns | 500 nA | 500 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 2 A | 1 | 75 V | O-LALF-W2 | e0 | MIL-19500 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 |