Filter Your Search
1 - 10 of 23 results
|
1N4148TR
onsemi
|
$0.0235 | Yes | Active | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | DO-35, 2 PIN | 017AG | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||||||
|
1N4148-TR
Vishay Intertechnologies
|
$0.0275 | Yes | Yes | Active | 300 mA | 1 V | 8 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | O-XALF-W2 | compliant | EAR99 | 8541.10.00.70 | Vishay | DO-35 | 2 | |||||||||
|
1N4148TR
Vishay Intertechnologies
|
$0.0463 | Yes | Active | 300 mA | 1 V | 8 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-35, 2 PIN | compliant | EAR99 | 8541.10.00.70 | Vishay | ||||||||||||
|
1N4148TR
Vishay Semiconductors
|
$0.0501 | Yes | Yes | Transferred | 150 mA | 8 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 1 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY TELEFUNKEN | GLASS, CASE 54A, 2 PIN | unknown | EAR99 | 8541.10.00.70 | Vishay | |||||||||||||||
|
1N4148-TR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 200 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | METALLURGICALLY BONDED | 1 | Not Qualified | O-LALF-W2 | e0 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
1N4148TR-RECU
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 150 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||||
|
1N4148.TR
National Semiconductor Corporation
|
Check for Price | No | Transferred | 200 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 4 A | 1 | Not Qualified | O-LALF-W2 | e0 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | NATIONAL SEMICONDUCTOR CORP | compliant | ||||||||||||||||||
|
1N4148TR
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 150 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | FAST RECOVERY | 450 mA | 1 | 75 V | O-LALF-W2 | DO-35 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MERITEK ELECTRONICS CORP | DO-41G, 2 PIN | compliant | EAR99 | 8541.10.00.70 | |||||||||||||
|
1N4148TR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | DO-35, 2 PIN | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | unknown | EAR99 | 8541.10.00.70 | DO-35 | 2 | ||||||||||||
|
1N4148TR-RMCU
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 150 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 |