Filter Your Search
1 - 10 of 93 results
|
1N4148-TR
Vishay Intertechnologies
|
$0.0275 | Yes | Yes | Active | 300 mA | 1 V | 8 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-35 | O-XALF-W2 | 2 | compliant | EAR99 | 8541.10.00.70 | Vishay | ||||||
|
1N4148TA
onsemi
|
$0.0280 | Yes | Active | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | DO-35, 2 PIN | compliant | EAR99 | 8541.10.00.70 | onsemi | 017AG | |||||||||||
|
1N4148TR
onsemi
|
$0.0297 | Yes | Active | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | DO-35, 2 PIN | compliant | EAR99 | 8541.10.00.70 | onsemi | 017AG | ||||||||||
|
1N4148-T50A
onsemi
|
$0.0301 | Yes | Active | 200 mA | 720 mV | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 4 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | DO-204AH (DO-35) | DO-35, 2 PIN | compliant | EAR99 | 8541.10.00.70 | onsemi | 017AG | ||||||||||
|
1N4148-T50R
onsemi
|
$0.0301 | Yes | Active | 200 mA | 720 mV | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 4 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | DO-204AH (DO-35) | compliant | EAR99 | 8541.10.00.70 | onsemi | 017AG | |||||||||||
|
1N4148-T26A
onsemi
|
$0.0301 | Yes | Active | 200 mA | 720 mV | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 4 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | DO-204AH (DO-35) | compliant | EAR99 | 8541.10.00.70 | onsemi | 017AG | |||||||||||
|
1N4148-TP
Micro Commercial Components
|
$0.0402 | Yes | Yes | Obsolete | 150 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY, METALLURGICALLY BONDED | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-35 | ROHS COMPLIANT PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | |||||
|
1N4148-TAP
Vishay Intertechnologies
|
$0.0439 | Yes | Yes | Active | 300 mA | 1 V | 8 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-35 | DO-35, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.70 | Vishay | ||||||
|
1N4148TR
Vishay Intertechnologies
|
$0.0463 | Yes | Active | 300 mA | 1 V | 8 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-35, 2 PIN | compliant | EAR99 | 8541.10.00.70 | Vishay | |||||||||
|
1N4148-TAP
Vishay Semiconductors
|
$0.0501 | Yes | Yes | Transferred | 150 mA | 8 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 1 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | Vishay |