Filter Your Search
1 - 9 of 9 results
|
1N4148-B0R0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 2 A | 1 | O-LALF-W2 | e3 | DO-35 | 1 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||
|
1N4148BKLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | Not Qualified | O-PALF-W2 | e3 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||||
|
1N4148-B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 150 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-LALF-W2 | e3 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | HERMETIC SEALED, GLASS, MINIMELF-2 | compliant | EAR99 | 8541.10.00.70 | DO-35 | 2 | 1995-01-01 | Rectron | |||||||||
|
1N4148-B0A0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 2 A | 1 | O-LALF-W2 | e3 | DO-35 | 1 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-LALF-W2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||
|
1N4148-B
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 1 V | 4 ns | 5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | 1 | Not Qualified | O-LALF-W2 | e3 | 1 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | O-LALF-W2 | compliant | EAR99 | |||||||||||||||||
|
1N4148BK
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 150 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||||
|
TC1N4148BTA2
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Active | 150 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | FAST RECOVERY | 450 mA | 1 | 75 V | O-LALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||
|
1N4148-B
Micro Commercial Components
|
Check for Price | No | Obsolete | 150 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | HIGH RELIABILITY, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 2 A | 1 | 75 V | O-XALF-W2 | e0 | DO-35 | 175 °C | -65 °C | 240 | 30 | ISOLATED | 2 | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.70 | |||||||||||
|
1N4148-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | HIGH RELIABILITY, METALLURGICALLY BONDED | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-XALF-W2 | compliant | EAR99 | 8541.10.00.70 | DO-35 | 2 |