Parametric results for: 17-210-312-37S under D Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 1721031237s
Select parts from the table below to compare.
Compare
Compare
17-210-312-37S
Eaton Corporation
Check for Price Active 37 2 2 10 mΩ 5 A FEMALE BOARD GLASS FILLED POLYETHYLENE STEEL AU ON NI RIGHT ANGLE 1000VAC V 5 GΩ UL -55 °C 125 °C PLUG GOLD PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch #4-40 HEX HEAD GENERAL PURPOSE STAGGERED 2.8448 mm 30u inch NICKEL SOLDER 0.494 inch 0.516 inch 2.73 inch 0.125 inch EATON CORP compliant EAR99 8536.69.40.30
17-210-312-37S
WPI Garry Electronics
Check for Price Transferred 37 2 2 10 mΩ 5 A FEMALE BOARD GLASS FILLED POLYETHYLENE STEEL AU ON NI RIGHT ANGLE 1000VAC V 5 GΩ UL -55 °C 125 °C PLUG GOLD PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch #4-40 HEX HEAD GENERAL PURPOSE STAGGERED 2.8448 mm 30u inch NICKEL SOLDER 0.494 inch 0.516 inch 2.73 inch 0.125 inch WPI GARRY ELECTRONICS unknown EAR99 8536.69.40.30
17-210-312-37S
Cooper Industries
Check for Price Active 37 2 2 10 mΩ 5 A FEMALE BOARD GLASS FILLED POLYETHYLENE STEEL AU ON NI RIGHT ANGLE 1000VAC V 5 GΩ UL -55 °C 125 °C PLUG GOLD PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch #4-40 HEX HEAD GENERAL PURPOSE STAGGERED 2.8448 mm 30u inch NICKEL SOLDER 0.494 inch 0.516 inch 2.73 inch 0.125 inch COOPER INDUSTRIES unknown EAR99 8536.69.40.30