Filter Your Search
1 - 8 of 8 results
|
155250-2200-RA
3M Interconnect
|
$10.0558 | Yes | Yes | Active | 50 | 2 | 2 mm | 4 | 10 mΩ | 4.75 A | MALE | 50 Cycles | BOARD | GLASS FILLED POLYESTER/LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 707VAC V | NO | 1.1 N | 1 GΩ | POLARIZED HOUSING | 0.3 N | NO | NO | e3 | NO | CUL, UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.49 mm | 10u inch | SURFACE MOUNT | 0.247 inch | 2.405 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | ||||
|
155250-2200-RA-WX
3M Electronics
|
Check for Price | Active | 50 | 2 | 2 mm | 2 | 1.25 A | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.49 mm | 10u inch | SURFACE MOUNT | 0.247 inch | 0.425 inch | 2.405 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | |||||||||||||||||
|
155250-2200-RA-WX
3M Interconnect
|
Check for Price | Active | 50 | 2 | 2 mm | 2 | 1.25 A | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.49 mm | 10u inch | SURFACE MOUNT | 0.247 inch | 0.425 inch | 2.405 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | |||||||||||||||||
|
155250-2200-RA-WG
3M Electronics
|
Check for Price | Yes | Active | 50 | 1 | 2 mm | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M | ||||||||||||||||||||||||||||||
|
155250-2200-RA-WD
3M Electronics
|
Check for Price | Active | BOARD CONNECTOR | 3M ELECTRONIC PRODUCTS DIVISION | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
155250-2200-RA-WG
3M Interconnect
|
Check for Price | Yes | Yes | Active | 50 | 1 | 2 mm | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M | |||||||||||||||||||||||||||||
|
155250-2200-RA-WD
3M Interconnect
|
Check for Price | Active | BOARD CONNECTOR | 3M ELECTRONIC PRODUCTS DIVISION | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
155250-2200-RA
3M Electronics
|
Check for Price | Yes | Active | 50 | 2 | 2 mm | 4 | 10 mΩ | 4.75 A | MALE | 50 Cycles | BOARD | GLASS FILLED POLYESTER/LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 707VAC V | NO | 1.1 N | 1 GΩ | POLARIZED HOUSING | 0.3 N | NO | NO | e3 | NO | CUL, UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.49 mm | 10u inch | SURFACE MOUNT | 0.247 inch | 2.405 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant |