Filter Your Search
1 - 10 of 66 results
|
T7CV1D-12
TE Connectivity
|
$1.3244 | Obsolete | 360 mW | 400 Ω | 12 A | 120 V | 28 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 600 mV | 12 V | 12A@120VAC | 12A@28VDC | 10 ms | 5 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | FLUX FREE SEALED | NO | SOLDER | 16.5 mm | 20.6 mm | 20.3 mm | 20.3mm X 16.5mm X 20.6mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | ||||||
|
T7CV1D-05
TE Connectivity
|
$1.3552 | Obsolete | 360 mW | 70 Ω | 12 A | 120 V | 28 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 72 mA | 3.5 V | 250 mV | 5 V | 12A@120VAC | 12A@28VDC | 10 ms | 5 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | FLUX FREE SEALED | NO | SOLDER | 16.5 mm | 20.6 mm | 20.3 mm | 20.3mm x 16.5mm x 20.6mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | ||||||
|
T7CV5D-48
TE Connectivity
|
$1.5554 | Obsolete | 510 mW | 4.5 kΩ | 12 A | 120 V | 28 V | 12 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 11 mA | 36 V | 2.4 V | 48 V | 12A@120VAC | 12A@28VDC | 10 ms | 5 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | FLUX FREE SEALED | NO | SOLDER | 16.5 mm | 20.6 mm | 20.3 mm | 20.3mm x 16.5mm x 20.6mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | ||||||
|
T7CS5D-48
TE Connectivity
|
$2.5046 | Yes | Obsolete | 510 mW | 4.5 kΩ | 12 A | 120 V | 28 V | 12 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 11 mA | 36 V | 2.4 V | 48 V | 12A@120VAC | 12A@28VDC | 10 ms | 5 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | IMMERSION CLEANABLE CASE | NO | SOLDER | 16.5 mm | 20.6 mm | 20.3 mm | 20.3mm x 16.5mm x 20.6mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.50 | |||
|
T7CV5D-06
TE Connectivity
|
$2.6978 | Yes | Obsolete | 360 mW | 100 Ω | 12 A | 120 V | 28 V | 12 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 60 mA | 4.5 V | 300 mV | 6 V | 12A@120VAC | 12A@28VDC | 10 ms | 5 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | FLUX FREE SEALED | NO | SOLDER | 16.5 mm | 20.6 mm | 20.3 mm | 20.3mm x 16.5mm x 20.6mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.50 | |||
|
T7CS5D-09
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 360 mW | 225 Ω | 12 A | 120 V | 28 V | 12 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 6.75 V | 450 mV | 9 V | 12A@120VAC | 12A@28VDC | 10 ms | 5 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | IMMERSION CLEANABLE CASE | NO | SOLDER | 16.5 mm | 20.6 mm | 20.3 mm | 20.3mm x 16.5mm x 20.6mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.50 | ||
|
T7CV5D2-48
TE Connectivity
|
Check for Price | Active | 510 mW | 4.5 kΩ | 5 A | 120 V | 28 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 11 mA | 36 V | 2.4 V | 48 V | 5A@120VAC | 5A@28VDC | 10 ms | 5 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | FLUX FREE SEALED | NO | SOLDER | 16.5 mm | 20.2 mm | 20.2 mm | 20.2mm x 16.5mm x 20.2mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||||
|
T7CV5D-18
TE Connectivity
|
Check for Price | Obsolete | 5 A | 120 V | 28 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | 18 V | 5A@120VAC | 5A@28VDC | 10 ms | 5 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | FLUX FREE SEALED | NO | SOLDER | 16.5 mm | 20.2 mm | 20.2 mm | 20.2mm x 16.5mm x 20.2mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||||||||||
|
T7CS1D-06
TE Connectivity
|
Check for Price | Obsolete | 360 mW | 100 Ω | 12 A | 120 V | 28 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 60 mA | 4.5 V | 300 mV | 6 V | 12A@120VAC | 12A@28VDC | 10 ms | 5 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | IMMERSION CLEANABLE CASE | NO | SOLDER | 16.5 mm | 20.6 mm | 20.3 mm | 20.3mm X 16.5mm X 20.6mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.50 | ||||
|
T7CS1D-05
TE Connectivity
|
Check for Price | Obsolete | 360 mW | 70 Ω | 12 A | 120 V | 28 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 72 mA | 3.5 V | 250 mV | 5 V | 12A@120VAC | 12A@28VDC | 10 ms | 5 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | IMMERSION CLEANABLE CASE | NO | SOLDER | 16.5 mm | 20.6 mm | 20.3 mm | 20.3mm X 16.5mm X 20.6mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.50 |